
CPR05330R0KB31 | |
|---|---|
DigiKey Part Number | CPR05330R0KB31-ND |
Manufacturer | |
Manufacturer Product Number | CPR05330R0KB31 |
Description | RES 330 OHM 5W 10% RADIAL |
Customer Reference | |
Detailed Description | 330 Ohms ±10% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 225°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 1.060" L x 0.375" W (26.92mm x 9.53mm) |
Tolerance | Height - Seated (Max) 0.360" (9.14mm) |
Power (Watts) | Number of Terminations 2 |

