
CPR03100R0JB14 | |
|---|---|
DigiKey Part Number | CPR03100R0JB14-ND |
Manufacturer | |
Manufacturer Product Number | CPR03100R0JB14 |
Description | RES 100 OHM 3W 5% RADIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.906" L x 0.375" W (23.00mm x 9.53mm) |
Tolerance | Height - Seated (Max) 0.375" (9.53mm) |
Power (Watts) | Number of Terminations 2 |

