
CPL07R0200FE14 | |
|---|---|
DigiKey Part Number | CPL07R0200FE14-ND |
Manufacturer | |
Manufacturer Product Number | CPL07R0200FE14 |
Description | RES 0.02 OHM 1% 7W AXIAL |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPL07R0200FE14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.391" L x 0.375" W (35.32mm x 9.52mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

