
CPF31R5000DKB14 | |
|---|---|
DigiKey Part Number | 541-CPF31R5000DKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF31R5000DKB14 |
Description | CPF-3 1.5 .5% T-1 B14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±0.5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.555" L (4.57mm x 14.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,44300 € | 14,43 € |
| 25 | 1,24640 € | 31,16 € |
| 50 | 1,12340 € | 56,17 € |
| 100 | 1,01870 € | 101,87 € |
| 300 | 0,88397 € | 265,19 € |
| 500 | 0,83224 € | 416,12 € |
| 1.000 | 0,77127 € | 771,27 € |
| 5.000 | 0,66281 € | 3.314,05 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

