
CPF3100R00DKB14 | |
|---|---|
DigiKey Part Number | 541-CPF3100R00DKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF3100R00DKB14 |
Description | CPF-3 100 .5% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.555" L (4.57mm x 14.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF3100R00DKE14 | Vishay Dale | 937 | 541-CPF3100R00DKE14-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,22500 € | 12,25 € |
| 25 | 1,05600 € | 26,40 € |
| 50 | 0,95040 € | 47,52 € |
| 100 | 0,86040 € | 86,04 € |
| 300 | 0,74453 € | 223,36 € |
| 500 | 0,70004 € | 350,02 € |
| 1.000 | 0,64764 € | 647,64 € |
| 5.000 | 0,55439 € | 2.771,95 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

