
CPF239K200FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF239K200FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF239K200FKB14 |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,60760 € | 30,38 € |
| 100 | 0,55820 € | 55,82 € |
| 500 | 0,47472 € | 237,36 € |
| 1.000 | 0,44891 € | 448,91 € |
| 2.500 | 0,42165 € | 1.054,12 € |
| 5.000 | 0,40521 € | 2.026,05 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

