
CPF2330R00FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF2330R00FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF2330R00FKB14 |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75800 € | 7,58 € |
| 50 | 0,60000 € | 30,00 € |
| 100 | 0,55120 € | 55,12 € |
| 500 | 0,46882 € | 234,41 € |
| 1.000 | 0,44332 € | 443,32 € |
| 2.500 | 0,41641 € | 1.041,03 € |
| 5.000 | 0,40018 € | 2.000,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

