
CPF222R000FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF222R000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF222R000FKB14 |
Description | CPF-2 22 1% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,74600 € | 27,46 € |
| 25 | 2,39080 € | 59,77 € |
| 50 | 2,16840 € | 108,42 € |
| 100 | 1,97930 € | 197,93 € |
| 300 | 1,73613 € | 520,84 € |
| 500 | 1,64274 € | 821,37 € |
| 1.000 | 1,53269 € | 1.532,69 € |
| 5.000 | 1,33698 € | 6.684,90 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

