
CPF2200R00FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF2200R00FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF2200R00FKB14 |
Description | CPF-2 200 1% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,52920 € | 13,23 € |
| 100 | 0,46590 € | 46,59 € |
| 300 | 0,43047 € | 129,14 € |
| 500 | 0,41736 € | 208,68 € |
| 1.000 | 0,40233 € | 402,33 € |
| 2.500 | 0,38646 € | 966,15 € |
| 5.000 | 0,37689 € | 1.884,45 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

