
CPF1402R00FEEE6 | |
|---|---|
DigiKey Part Number | CPF402BTR-ND - Tape & Reel (TR) CPF402BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1402R00FEEE6 |
Description | RESISTOR METAL FILM 1W 402 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1402R00FEEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,79280 € | 19,82 € |
| 50 | 0,71160 € | 35,58 € |
| 100 | 0,64230 € | 64,23 € |
| 250 | 0,56652 € | 141,63 € |
| 500 | 0,51906 € | 259,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52166 € | 521,66 € |
| 2.000 | 0,48476 € | 969,52 € |
| 3.000 | 0,46581 € | 1.397,43 € |
| 5.000 | 0,44437 € | 2.221,85 € |
| 7.000 | 0,43160 € | 3.021,20 € |
| 10.000 | 0,41912 € | 4.191,20 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

