
CPF1160R00FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF1160R00FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1160R00FKB14 |
Description | CPF-1 160 1% T-1 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,59280 € | 14,82 € |
| 50 | 0,53060 € | 26,53 € |
| 100 | 0,47770 € | 47,77 € |
| 300 | 0,40960 € | 122,88 € |
| 500 | 0,38340 € | 191,70 € |
| 1.000 | 0,35256 € | 352,56 € |
| 5.000 | 0,29763 € | 1.488,15 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

