
CPF1100K00FKEE6 | |
|---|---|
DigiKey Part Number | CPF100KCTR-ND - Tape & Reel (TR) CPF100KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1100K00FKEE6 |
Description | RESISTOR METAL FILM 1W 100K OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1100K00FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,43720 € | 10,93 € |
| 50 | 0,39020 € | 19,51 € |
| 100 | 0,35030 € | 35,03 € |
| 250 | 0,30652 € | 76,63 € |
| 500 | 0,27912 € | 139,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26095 € | 260,95 € |
| 2.000 | 0,24078 € | 481,56 € |
| 3.000 | 0,23040 € | 691,20 € |
| 5.000 | 0,21868 € | 1.093,40 € |
| 7.000 | 0,21169 € | 1.481,83 € |
| 10.000 | 0,20486 € | 2.048,60 € |
| 12.000 | 0,20159 € | 2.419,08 € |
| 24.000 | 0,19035 € | 4.568,40 € |
| 25.000 | 0,18974 € | 4.743,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

