CPCP0539R00JE32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,13360 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,27800 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,47000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,47000 €
Datasheet
39 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCP0539R00JE32

DigiKey Part Number
CPCP0539R00JE32-ND
Manufacturer
Manufacturer Product Number
CPCP0539R00JE32
Description
RES 39 OHM 5W 5% RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPCP0539R00JE32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.003" (25.48mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,47000 €164,70 €
Unit Price without VAT:16,47000 €
Unit Price with VAT:19,59930 €