CPCP052K000FE32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,20700 €
Datasheet
2 kOhms ±1% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCP052K000FE32

DigiKey Part Number
CPCP052K000FE32-ND
Manufacturer
Manufacturer Product Number
CPCP052K000FE32
Description
RES 2K OHM 5W 1% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPCP052K000FE32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Tolerance
Height - Seated (Max)
1.003" (25.48mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPCP052K000FB32Vishay Dale0CPCP052K000FB32-ND16,20700 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,20700 €162,07 €
Unit Price without VAT:16,20700 €
Unit Price with VAT:19,28633 €