
CPCL05R0340JB32 | |
|---|---|
DigiKey Part Number | CPCL05R0340JB32-ND |
Manufacturer | |
Manufacturer Product Number | CPCL05R0340JB32 |
Description | RES 0.034 OHM 5W 5% RADIAL |
Customer Reference | |
Detailed Description | 34 mOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCL05R0340JB32 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.003" (25.48mm) |
Power (Watts) | Number of Terminations 2 |

