
CPCL02R0100JB32 | |
|---|---|
DigiKey Part Number | CPCL02R0100JB32-ND |
Manufacturer | |
Manufacturer Product Number | CPCL02R0100JB32 |
Description | RES 0.01 OHM 2W 5% RADIAL |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 2W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCL02R0100JB32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.276" W (11.00mm x 7.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

