Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPCF0562K00KB31 | |
|---|---|
DigiKey Part Number | CPCF0562K00KB31-ND |
Manufacturer | |
Manufacturer Product Number | CPCF0562K00KB31 |
Description | RES 62K OHM 5W 10% RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±10% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPCF0562K00KB31 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.003" (25.48mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPCF0562K00JB31 | Vishay Dale | 0 | CPCF0562K00JB31-ND | 2,38069 € | Parametric Equivalent |
| CPCF0562K00JB32 | Vishay Dale | 0 | CPCF0562K00JB32-ND | 16,20700 € | Parametric Equivalent |
| CPCF0562K00JE32 | Vishay Dale | 0 | CPCF0562K00JE32-ND | 16,20700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,38069 € | 380,91 € |
| Unit Price without VAT: | 2,38069 € |
|---|---|
| Unit Price with VAT: | 2,83302 € |


