Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPCF0533K00JB31 | |
|---|---|
DigiKey Part Number | CPCF0533K00JB31-ND |
Manufacturer | |
Manufacturer Product Number | CPCF0533K00JB31 |
Description | RES 33K OHM 5W 5% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPCF0533K00JB31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.003" (25.48mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,41931 € | 387,09 € |
| Unit Price without VAT: | 2,41931 € |
|---|---|
| Unit Price with VAT: | 2,87898 € |


