CPCF052K210FB32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,77869 €
Datasheet
2.21 kOhms ±1% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF052K210FB32

DigiKey Part Number
CPCF052K210FB32-ND
Manufacturer
Manufacturer Product Number
CPCF052K210FB32
Description
RES 2.21K OHM 5W 1% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPCF052K210FB32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 225°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Tolerance
Height - Seated (Max)
1.003" (25.48mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPCF052K210FB31Vishay Dale0CPCF052K210FB31-ND2,77869 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,20700 €162,07 €
Unit Price without VAT:16,20700 €
Unit Price with VAT:19,28633 €