CPCF05100K0KB31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,41063 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,41100 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 45
Unit Price: 6,73000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,41100 €
Datasheet
100 kOhms ±10% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF05100K0KB31

DigiKey Part Number
CPCF05100K0KB31-ND
Manufacturer
Manufacturer Product Number
CPCF05100K0KB31
Description
RES 100K OHM 5W 10% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±10% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPCF05100K0KB31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.003" (25.48mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1603,01331 €482,13 €
Unit Price without VAT:3,01331 €
Unit Price with VAT:3,58584 €