Parametric Equivalent
Parametric Equivalent

CPCF033K300KB31 | |
|---|---|
DigiKey Part Number | CPCF033K300KB31-ND |
Manufacturer | |
Manufacturer Product Number | CPCF033K300KB31 |
Description | RES 3.3K OHM 3W 10% RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±10% 3W Through Hole Resistor Radial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPCF033K300KB31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.315" W (12.00mm x 8.00mm) | |
Height - Seated (Max) | 0.984" (24.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,41063 € | 385,70 € |
| Unit Price without VAT: | 2,41063 € |
|---|---|
| Unit Price with VAT: | 2,86865 € |


