CPCF0243K00JB31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,20700 €
Datasheet
43 kOhms ±5% 2W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF0243K00JB31

DigiKey Part Number
CPCF0243K00JB31-ND
Manufacturer
Manufacturer Product Number
CPCF0243K00JB31
Description
RES 43K OHM 2W 5% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 2W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPCF0243K00JB31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.433" L x 0.276" W (11.00mm x 7.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1602,38069 €380,91 €
Unit Price without VAT:2,38069 €
Unit Price with VAT:2,83302 €