Parametric Equivalent

CPCF021K200JB32 | |
|---|---|
DigiKey Part Number | CPCF021K200JB32-ND |
Manufacturer | |
Manufacturer Product Number | CPCF021K200JB32 |
Description | RES 1.2K OHM 2W 5% RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 2W Through Hole Resistor Radial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPCF021K200JB32 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.433" L x 0.276" W (11.00mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.807" (20.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPCF021K200JB31 | Vishay Dale | 0 | CPCF021K200JB31-ND | 2,38069 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,20700 € | 162,07 € |
| Unit Price without VAT: | 16,20700 € |
|---|---|
| Unit Price with VAT: | 19,28633 € |


