Parametric Equivalent

CPCF0210K00FB32 | |
|---|---|
DigiKey Part Number | CPCF0210K00FB32-ND |
Manufacturer | |
Manufacturer Product Number | CPCF0210K00FB32 |
Description | RES 10K OHM 2W 1% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 2W Through Hole Resistor Radial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPCF0210K00FB32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.276" W (11.00mm x 7.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,47000 € | 164,70 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |


