
CP0020R5000KB14 | |
|---|---|
DigiKey Part Number | CP0020R5000KB14-ND |
Manufacturer | |
Manufacturer Product Number | CP0020R5000KB14 |
Description | RES 0.5 OHM 20W 10% AXIAL |
Customer Reference | |
Detailed Description | 500 mOhms ±10% 20W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CP0020R5000KB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 2.500" L x 0.625" W (63.50mm x 15.88mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

