Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMF7049R900FKBF | |
|---|---|
DigiKey Part Number | CMF7049R900FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF7049R900FKBF |
Description | RES 49.9 OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF7049R900FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6049R900FKBF64 | Vishay Dale | 0 | CMF6049R900FKBF64-ND | 0,77400 € | Similar |
| CMF6049R900FKBF70 | Vishay Dale | 0 | CMF6049R900FKBF70-ND | 3,73110 € | Similar |
| CMF7049R900FKEA | Vishay Dale | 0 | CMF7049R900FKEA-ND | 0,58189 € | Parametric Equivalent |
| CMF7049R900FKEB | Vishay Dale | 0 | CMF7049R900FKEB-ND | 0,63857 € | Parametric Equivalent |


