Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF702K0000FKEA | |
|---|---|
DigiKey Part Number | CMF702K0000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF702K0000FKEA |
Description | RES 2K OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF702K0000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF652K0000FKEB | Vishay Dale | 0 | CMF652K0000FKEB-ND | 0,62253 € | Direct |
| CMF652K0000FKEB11 | Vishay Dale | 0 | CMF652K0000FKEB11-ND | 0,75947 € | Direct |
| CMF652K0000FKEB70 | Vishay Dale | 0 | CMF652K0000FKEB70-ND | 0,67787 € | Direct |
| CMF702K0000BEEA | Vishay Dale | 0 | CMF702K0000BEEA-ND | 1,06447 € | Upgrade |
| CMF602K0000FKEB | Vishay Dale | 0 | CMF602K0000FKEB-ND | 0,23505 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58189 € | 1.454,73 € |
| Unit Price without VAT: | 0,58189 € |
|---|---|
| Unit Price with VAT: | 0,69245 € |



