CMF655K1100FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,23124 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,62253 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,75947 €
Datasheet
5.11 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF655K1100FKBF

DigiKey Part Number
CMF655K1100FKBF-ND
Manufacturer
Manufacturer Product Number
CMF655K1100FKBF
Description
RES 5.11K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
5.11 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF655K1100FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF605K1100FKRE70Vishay Dale0CMF605K1100FKRE70-ND0,23124 €Similar
CMF655K1100FKEBVishay Dale0CMF655K1100FKEB-ND0,62253 €Parametric Equivalent
CMF655K1100FKEB11Vishay Dale0CMF655K1100FKEB11-ND0,75947 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types