Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6533K200FKBF11 | |
|---|---|
DigiKey Part Number | CMF6533K200FKBF11-ND |
Manufacturer | |
Manufacturer Product Number | CMF6533K200FKBF11 |
Description | RES 33.2K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6533K200FKBF11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6533K200FKRE | Vishay Dale | 0 | CMF6533K200FKRE-ND | 0,37927 € | Direct |
| CMF7033K200FKBF | Vishay Dale | 0 | CMF7033K200FKBF-ND | 2,82140 € | Direct |
| CMF6033K200FKR6 | Vishay Dale | 0 | CMF6033K200FKR6-ND | 0,14298 € | Similar |
| CMF6533K200FHEK | Vishay Dale | 0 | CMF6533K200FHEK-ND | 2,82140 € | Parametric Equivalent |
| CMF6533K200FKEB11 | Vishay Dale | 0 | CMF6533K200FKEB11-ND | 0,75947 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,73110 € | 373,11 € |
| Unit Price without VAT: | 3,73110 € |
|---|---|
| Unit Price with VAT: | 4,44001 € |


