Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF651M0000FKBF | |
|---|---|
DigiKey Part Number | CMF651M0000FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF651M0000FKBF |
Description | RES 1M OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651M0000FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601M0000FKBF70 | Vishay Dale | 0 | CMF601M0000FKBF70-ND | 3,73110 € | Similar |
| CMF651M0000FHEA | Vishay Dale | 0 | CMF651M0000FHEA-ND | 0,62271 € | Parametric Equivalent |
| CMF651M0000FHEB | Vishay Dale | 0 | CMF651M0000FHEB-ND | 0,68278 € | Parametric Equivalent |
| CMF651M0000FKBF11 | Vishay Dale | 0 | CMF651M0000FKBF11-ND | 3,73110 € | Parametric Equivalent |
| CMF651M0000FKEA | Vishay Dale | 0 | CMF651M0000FKEA-ND | 0,56710 € | Parametric Equivalent |


