
CMF651M0000BHEA | |
|---|---|
DigiKey Part Number | 541-CMF651M0000BHEATR-ND - Tape & Reel (TR) 541-CMF651M0000BHEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF651M0000BHEA |
Description | RES 1M OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651M0000BHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,56400 € | 15,64 € |
| 25 | 1,35240 € | 33,81 € |
| 50 | 1,21980 € | 60,99 € |
| 100 | 1,10720 € | 110,72 € |
| 250 | 0,98364 € | 245,91 € |
| 500 | 0,90638 € | 453,19 € |
| 1.000 | 0,84074 € | 840,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78426 € | 1.960,65 € |
| 5.000 | 0,73843 € | 3.692,15 € |
| 7.500 | 0,71490 € | 5.361,75 € |
| 12.500 | 0,68829 € | 8.603,62 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

