Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF651K2000FLEB | |
|---|---|
DigiKey Part Number | CMF651K2000FLEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF651K2000FLEB |
Description | RES 1.2K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651K2000FLEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651K2000FKEA70 | Vishay Dale | 0 | CMF651K2000FKEA70-ND | 0,61819 € | Parametric Equivalent |
| CMF651K2000FKEB | Vishay Dale | 0 | CMF651K2000FKEB-ND | 0,62253 € | Parametric Equivalent |
| CMF651K2000FKEB70 | Vishay Dale | 0 | CMF651K2000FKEB70-ND | 0,67787 € | Parametric Equivalent |
| CMF651K2000FKEK | Vishay Dale | 0 | CMF651K2000FKEK-ND | 0,40758 € | Parametric Equivalent |
| CMF651K2000FKR670 | Vishay Dale | 0 | CMF651K2000FKR670-ND | 0,67787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62253 € | 622,53 € |
| Unit Price without VAT: | 0,62253 € |
|---|---|
| Unit Price with VAT: | 0,74081 € |


