Parametric Equivalent

CMF6093R100DEEA | |
|---|---|
DigiKey Part Number | CMF6093R100DEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6093R100DEEA |
Description | RES 93.1 OHM 1W 0.5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6093R100DEEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6093R100DEEB | Vishay Dale | 0 | CMF6093R100DEEB-ND | 0,74614 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68128 € | 1.703,20 € |
| Unit Price without VAT: | 0,68128 € |
|---|---|
| Unit Price with VAT: | 0,81072 € |


