Direct
Similar
Parametric Equivalent
Parametric Equivalent

CMF603M9200FKBF70 | |
|---|---|
DigiKey Part Number | CMF603M9200FKBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF603M9200FKBF70 |
Description | RES 3.92M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.92 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF603M9200FKBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603M9200FKRE | Vishay Dale | 0 | CMF603M9200FKRE-ND | 0,66298 € | Direct |
| CMF653M9200FKBF | Vishay Dale | 0 | CMF653M9200FKBF-ND | 3,39140 € | Similar |
| CMF603M9200FHEK | Vishay Dale | 0 | CMF603M9200FHEK-ND | 3,37710 € | Parametric Equivalent |
| CMF603M9200FKEK70 | Vishay Dale | 0 | CMF603M9200FKEK70-ND | 4,30840 € | Parametric Equivalent |
| MG1FB3M92 | Stackpole Electronics Inc | 0 | 738-MG1FB3M92-ND | 0,18009 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,30840 € | 430,84 € |
| Unit Price without VAT: | 4,30840 € |
|---|---|
| Unit Price with VAT: | 5,12700 € |



