Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF603M0100FKBF | |
|---|---|
DigiKey Part Number | CMF603M0100FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF603M0100FKBF |
Description | RES 3.01M OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.01 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF603M0100FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603M0100FHEB | Vishay Dale | 0 | CMF603M0100FHEB-ND | 0,98437 € | Parametric Equivalent |
| CMF603M0100FKEA | Vishay Dale | 0 | CMF603M0100FKEA-ND | 0,90200 € | Parametric Equivalent |
| CMF603M0100FKEB | Vishay Dale | 0 | CMF603M0100FKEB-ND | 0,98437 € | Parametric Equivalent |


