Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6030K100FKBF | |
|---|---|
DigiKey Part Number | CMF6030K100FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF6030K100FKBF |
Description | RES 30.1K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6030K100FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6530K100FKBF11 | Vishay Dale | 0 | CMF6530K100FKBF11-ND | 3,73110 € | Similar |
| CMF6530K100FKBF70 | Vishay Dale | 0 | CMF6530K100FKBF70-ND | 3,73110 € | Similar |
| CMF6530K100FKR611 | Vishay Dale | 0 | CMF6530K100FKR611-ND | 0,75947 € | Similar |
| CMF6030K100FHEB | Vishay Dale | 0 | CMF6030K100FHEB-ND | 0,27035 € | Parametric Equivalent |
| CMF6030K100FHEK | Vishay Dale | 75 | CMF6030K100FHEK-ND | 6,04000 € | Parametric Equivalent |


