Direct
Direct
Upgrade

CMF602M7000FKEK | |
|---|---|
DigiKey Part Number | CMF602M7000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF602M7000FKEK |
Description | RES 2.7M OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602M7000FKEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67362 € | 673,62 € |
| Unit Price without VAT: | 0,67362 € |
|---|---|
| Unit Price with VAT: | 0,80161 € |


