
CMF602M0000FKBF | |
|---|---|
DigiKey Part Number | CMF602M0000FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF602M0000FKBF |
Description | RES 2M OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602M0000FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602M0000FHEA | Vishay Dale | 0 | CMF602M0000FHEA-ND | 0,90200 € | Parametric Equivalent |
| CMF602M0000FHEB | Vishay Dale | 0 | CMF602M0000FHEB-ND | 0,98437 € | Parametric Equivalent |
| CMF602M0000FKEA | Vishay Dale | 0 | CMF602M0000FKEA-ND | 0,90200 € | Parametric Equivalent |
| CMF602M0000FKEA70 | Vishay Dale | 0 | CMF602M0000FKEA70-ND | 0,98513 € | Parametric Equivalent |
| CMF602M0000FKEB | Vishay Dale | 0 | CMF602M0000FKEB-ND | 0,98437 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,38600 € | 43,86 € |
| 25 | 3,84200 € | 96,05 € |
| 50 | 3,50100 € | 175,05 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

