
CMF601M0000BHEA | |
|---|---|
DigiKey Part Number | 541-4314-2-ND - Tape & Reel (TR) 541-4314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601M0000BHEA |
Description | RES 1M OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M0000BHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87300 € | 8,73 € |
| 25 | 0,75000 € | 18,75 € |
| 50 | 0,67280 € | 33,64 € |
| 100 | 0,60700 € | 60,70 € |
| 250 | 0,53500 € | 133,75 € |
| 500 | 0,48994 € | 244,97 € |
| 1.000 | 0,45165 € | 451,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41791 € | 1.044,78 € |
| 5.000 | 0,39117 € | 1.955,85 € |
| 7.500 | 0,37744 € | 2.830,80 € |
| 12.500 | 0,36190 € | 4.523,75 € |
| 17.500 | 0,35265 € | 6.171,38 € |
| 25.000 | 0,34361 € | 8.590,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

