Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601K2000FKBF64 | |
|---|---|
DigiKey Part Number | CMF601K2000FKBF64-ND |
Manufacturer | |
Manufacturer Product Number | CMF601K2000FKBF64 |
Description | RES 1.2K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K2000FKBF64 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K2000FKR6 | Vishay Dale | 0 | CMF601K2000FKR6-ND | 0,14298 € | Direct |
| CMF601K2000FKRE | Vishay Dale | 0 | CMF601K2000FKRE-ND | 0,14076 € | Direct |
| CMF601K2000BEBF | Vishay Dale | 0 | CMF601K2000BEBF-ND | 2,82140 € | Upgrade |
| CMF651K2000FKBF | Vishay Dale | 0 | CMF651K2000FKBF-ND | 0,40758 € | Similar |
| CMF651K2000FKRE70 | Vishay Dale | 0 | CMF651K2000FKRE70-ND | 0,61819 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77400 € | 774,00 € |
| Unit Price without VAT: | 0,77400 € |
|---|---|
| Unit Price with VAT: | 0,92106 € |


