
CMF5597K600FHEB | |
|---|---|
DigiKey Part Number | CMF97.6KHFTR-ND - Tape & Reel (TR) CMF97.6KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5597K600FHEB |
Description | RES 97.6K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5597K600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,22600 € | 5,65 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17900 € | 17,90 € |
| 250 | 0,15532 € | 38,83 € |
| 500 | 0,14048 € | 70,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13044 € | 130,44 € |
| 2.000 | 0,11950 € | 239,00 € |
| 3.000 | 0,11389 € | 341,67 € |
| 5.000 | 0,10753 € | 537,65 € |
| 7.000 | 0,10375 € | 726,25 € |
| 10.000 | 0,10004 € | 1.000,40 € |
| 12.000 | 0,09827 € | 1.179,24 € |
| 24.000 | 0,09218 € | 2.212,32 € |
| 25.000 | 0,09185 € | 2.296,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

