
CMF55866R00FHEB | |
|---|---|
DigiKey Part Number | CMF866HFTR-ND - Tape & Reel (TR) CMF866HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55866R00FHEB |
Description | RES 866 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55866R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,34080 € | 8,52 € |
| 50 | 0,30360 € | 15,18 € |
| 100 | 0,27200 € | 27,20 € |
| 250 | 0,23720 € | 59,30 € |
| 500 | 0,21546 € | 107,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20091 € | 200,91 € |
| 2.000 | 0,18488 € | 369,76 € |
| 3.000 | 0,17664 € | 529,92 € |
| 5.000 | 0,16733 € | 836,65 € |
| 7.000 | 0,16178 € | 1.132,46 € |
| 10.000 | 0,15635 € | 1.563,50 € |
| 12.000 | 0,15375 € | 1.845,00 € |
| 24.000 | 0,14482 € | 3.475,68 € |
| 25.000 | 0,14434 € | 3.608,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

