Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55825R00FKBF | |
|---|---|
DigiKey Part Number | CMF55825R00FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55825R00FKBF |
Description | RES 825 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55825R00FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55825R00DHEA | Vishay Dale | 0 | CMF55825R00DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF55825R00DHEB | Vishay Dale | 0 | CMF55825R00DHEB-ND | 0,35132 € | Parametric Equivalent |
| CMF55825R00DHR6 | Vishay Dale | 731 | 541-CMF55825R00DHR6CT-ND | 0,57000 € | Parametric Equivalent |
| CMF55825R00FHEA | Vishay Dale | 0 | CMF55825R00FHEA-ND | 0,13707 € | Parametric Equivalent |
| CMF55825R00FHEB | Vishay Dale | 2.209 | CMF825HFCT-ND | 0,61000 € | Parametric Equivalent |


