
CMF557K5000FHEB | |
|---|---|
DigiKey Part Number | CMF7.50KHFTR-ND - Tape & Reel (TR) CMF7.50KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF557K5000FHEB |
Description | RES 7.50K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557K5000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,25960 € | 12,98 € |
| 100 | 0,23220 € | 23,22 € |
| 250 | 0,20216 € | 50,54 € |
| 500 | 0,18334 € | 91,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17068 € | 170,68 € |
| 2.000 | 0,15680 € | 313,60 € |
| 3.000 | 0,14967 € | 449,01 € |
| 5.000 | 0,14160 € | 708,00 € |
| 7.000 | 0,13680 € | 957,60 € |
| 10.000 | 0,13210 € | 1.321,00 € |
| 12.000 | 0,12985 € | 1.558,20 € |
| 24.000 | 0,12212 € | 2.930,88 € |
| 25.000 | 0,12170 € | 3.042,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

