
CMF55732R00FHEB | |
|---|---|
DigiKey Part Number | CMF732HFTR-ND - Tape & Reel (TR) CMF732HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55732R00FHEB |
Description | RES 732 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 732 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55732R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,31920 € | 7,98 € |
| 50 | 0,28440 € | 14,22 € |
| 100 | 0,25440 € | 25,44 € |
| 250 | 0,22176 € | 55,44 € |
| 500 | 0,20128 € | 100,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18755 € | 187,55 € |
| 2.000 | 0,17247 € | 344,94 € |
| 3.000 | 0,16472 € | 494,16 € |
| 5.000 | 0,15595 € | 779,75 € |
| 7.000 | 0,15073 € | 1.055,11 € |
| 10.000 | 0,14563 € | 1.456,30 € |
| 12.000 | 0,14318 € | 1.718,16 € |
| 24.000 | 0,13477 € | 3.234,48 € |
| 25.000 | 0,13432 € | 3.358,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

