66.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5566K500FHEB

DigiKey Part Number
CMF66.5KHFTR-ND - Tape & Reel (TR)
CMF66.5KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5566K500FHEB
Description
RES 66.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5566K500FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.624
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25600 €2,56 €
250,21680 €5,42 €
500,19260 €9,63 €
1000,17180 €17,18 €
2500,14900 €37,25 €
5000,13472 €67,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12502 €125,02 €
2.0000,11450 €229,00 €
3.0000,10909 €327,27 €
5.0000,10297 €514,85 €
7.0000,09932 €695,24 €
10.0000,09576 €957,60 €
12.0000,09405 €1.128,60 €
24.0000,08818 €2.116,32 €
25.0000,08786 €2.196,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €