
CMF55665R00FHEB | |
|---|---|
DigiKey Part Number | CMF665HFTR-ND - Tape & Reel (TR) CMF665HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55665R00FHEB |
Description | RES 665 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55665R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,33800 € | 8,45 € |
| 50 | 0,30100 € | 15,05 € |
| 100 | 0,26960 € | 26,96 € |
| 250 | 0,23508 € | 58,77 € |
| 500 | 0,21350 € | 106,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19907 € | 199,07 € |
| 2.000 | 0,18318 € | 366,36 € |
| 3.000 | 0,17501 € | 525,03 € |
| 5.000 | 0,16576 € | 828,80 € |
| 7.000 | 0,16026 € | 1.121,82 € |
| 10.000 | 0,15488 € | 1.548,80 € |
| 12.000 | 0,15230 € | 1.827,60 € |
| 24.000 | 0,14344 € | 3.442,56 € |
| 25.000 | 0,14296 € | 3.574,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

