63.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5563K400FHEB

DigiKey Part Number
CMF63.4KHFTR-ND - Tape & Reel (TR)
CMF63.4KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5563K400FHEB
Description
RES 63.4K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5563K400FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,34400 €3,44 €
250,29280 €7,32 €
500,26040 €13,02 €
1000,23290 €23,29 €
2500,20272 €50,68 €
5000,18384 €91,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17115 €171,15 €
2.0000,15724 €314,48 €
3.0000,15010 €450,30 €
5.0000,14201 €710,05 €
7.0000,13719 €960,33 €
10.0000,13248 €1.324,80 €
12.0000,13023 €1.562,76 €
24.0000,12248 €2.939,52 €
25.0000,12206 €3.051,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €