
CMF555K1100FHEB | |
|---|---|
DigiKey Part Number | CMF5.11KHFTR-ND - Tape & Reel (TR) CMF5.11KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K1100FHEB |
Description | RES 5.11K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K1100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,17560 € | 8,78 € |
| 100 | 0,15650 € | 15,65 € |
| 250 | 0,13556 € | 33,89 € |
| 500 | 0,12246 € | 61,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11353 € | 113,53 € |
| 2.000 | 0,10387 € | 207,74 € |
| 3.000 | 0,09890 € | 296,70 € |
| 5.000 | 0,09329 € | 466,45 € |
| 7.000 | 0,08994 € | 629,58 € |
| 10.000 | 0,08667 € | 866,70 € |
| 12.000 | 0,08510 € | 1.021,20 € |
| 24.000 | 0,07972 € | 1.913,28 € |
| 25.000 | 0,07942 € | 1.985,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

