
CMF555K0000BHEB | |
|---|---|
DigiKey Part Number | CMF5.00KHCTR-ND - Tape & Reel (TR) CMF5.00KHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K0000BHEB |
Description | RES 5.00K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K0000BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,73600 € | 18,40 € |
| 50 | 0,66000 € | 33,00 € |
| 100 | 0,59540 € | 59,54 € |
| 250 | 0,52468 € | 131,17 € |
| 500 | 0,48038 € | 240,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45160 € | 451,60 € |
| 2.000 | 0,41899 € | 837,98 € |
| 3.000 | 0,40224 € | 1.206,72 € |
| 5.000 | 0,38329 € | 1.916,45 € |
| 7.000 | 0,37200 € | 2.604,00 € |
| 10.000 | 0,36097 € | 3.609,70 € |
| 12.000 | 0,35568 € | 4.268,16 € |
| 24.000 | 0,33752 € | 8.100,48 € |
| 25.000 | 0,33654 € | 8.413,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

